


MIC61150YMME-TR | |
|---|---|
DigiKey Part Number | MIC61150YMME-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC61150YMME-TR |
Description | IC REG LIN POS ADJ 1.5A 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC61150YMME-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,16012 € | 5.400,30 € |
| Unit Price without VAT: | 2,16012 € |
|---|---|
| Unit Price with VAT: | 2,57054 € |

