Power Switch/Driver 1:1 Bipolar 500mA 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC59P50YWM-TR

DigiKey Part Number
MIC59P50YWM-TR-ND - Tape & Reel (TR)
MIC59P50YWM-CT-ND - Cut Tape (CT)
MIC59P50YWM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC59P50YWM-TR
Description
IC PWR DRIVER BIPOLAR 1:1 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 24-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
5V ~ 12V
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Status Flag
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Switch Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Outputs
8
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
24-SOIC
Output Configuration
Low Side
Package / Case
Output Type
Bipolar
Base Product Number
Interface
Strobe, Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 837
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 €7,37 €
256,13400 €153,35 €
1005,59430 €559,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,59426 €5.594,26 €
Manufacturers Standard Package
Unit Price without VAT:7,37000 €
Unit Price with VAT:8,77030 €