
MIC59P50BV | |
|---|---|
DigiKey Part Number | 2156-MIC59P50BV-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC59P50BV |
Description | 8-BIT PARALLEL-IN LATCHED DRIVER |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | MIC59P50BV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Strobe, Parallel | |
Voltage - Load | 15V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Package / Case | ||
Base Product Number |
| Bulk: | 2186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,98800 € | 258,44 € |
| Unit Price without VAT: | 1,98800 € |
|---|---|
| Unit Price with VAT: | 2,36572 € |

