
MIC59P50BN | |
|---|---|
DigiKey Part Number | MIC59P50BN-ND |
Manufacturer | |
Manufacturer Product Number | MIC59P50BN |
Description | IC PWR DRIVER BIPOLAR 1:1 24DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC59P50BN Models |
Category | Voltage - Load 15V (Max) |
Mfr | Current - Output (Max) 500mA |
Packaging Bulk | Features Status Flag |
Part Status Obsolete | Fault Protection Over Temperature, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 8 | Mounting Type Through Hole |
Ratio - Input:Output 1:1 | Supplier Device Package 24-PDIP |
Output Configuration Low Side | Package / Case |
Output Type Bipolar | Base Product Number |
Interface Strobe, Parallel |

