


MIC59300WU-TR | |
|---|---|
DigiKey Part Number | MIC59300WU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC59300WU-TR |
Description | IC REG LINEAR POS ADJ 3A TO263-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC59300WU-TR Models |
Category | Voltage Dropout (Max) 0.5V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 55dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.8V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 0.5V | Supplier Device Package TO-263-5 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,27191 € | 2.453,93 € |
| Unit Price without VAT: | 3,27191 € |
|---|---|
| Unit Price with VAT: | 3,89357 € |

