Direct



MIC58P42BWM-TR | |
|---|---|
DigiKey Part Number | MIC58P42BWM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC58P42BWM-TR |
Description | IC PWR DRIVER BIPOLAR 1:8 18SOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 Bipolar 500mA 18-SOP (Wide) |
Datasheet | Datasheet |
Category | Interface Strobe, Serial |
Mfr | Voltage - Load 4.5V ~ 15V |
Packaging Tape & Reel (TR) | Current - Output (Max) 500mA |
Part Status Discontinued at DigiKey | Fault Protection Over Temperature, UVLO |
Switch Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Supplier Device Package 18-SOP (Wide) |
Output Configuration Low Side | Package / Case |
Output Type Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC58P42YWM-TR | Microchip Technology | 0 | MIC58P42YWM-TR-ND | 5,34583 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,33451 € | 2.334,51 € |
| Unit Price without VAT: | 2,33451 € |
|---|---|
| Unit Price with VAT: | 2,77807 € |


