
MIC58P01YV | |
|---|---|
DigiKey Part Number | 576-2405-ND |
Manufacturer | |
Manufacturer Product Number | MIC58P01YV |
Description | IC PWR DRIVER BIPOLAR 1:1 28PLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
Category | Interface Strobe, Parallel |
Mfr | Voltage - Load 15V (Max) |
Packaging Tube | Current - Output (Max) 500mA |
Part Status Active | Fault Protection Over Temperature, UVLO |
Switch Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 28-PLCC (11.48x11.48) |
Output Configuration Low Side | Package / Case |
Output Type Bipolar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 25 | 6,98200 € | 174,55 € |
| 100 | 6,36530 € | 636,53 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |

