MIC58P01YN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 77
Unit Price: 7,68000 €
Datasheet
Power Switch/Driver 1:1 Bipolar 500mA 22-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC58P01YN

DigiKey Part Number
576-2404-ND
Manufacturer
Manufacturer Product Number
MIC58P01YN
Description
IC PWR DRIVER BIPOLAR 1:1 22DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 22-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Strobe, Parallel
Mfr
Voltage - Load
15V (Max)
Packaging
Tube
Current - Output (Max)
500mA
Part Status
Obsolete
Fault Protection
Over Temperature, UVLO
Switch Type
Operating Temperature
-55°C ~ 125°C (TA)
Number of Outputs
8
Mounting Type
Through Hole
Ratio - Input:Output
1:1
Supplier Device Package
22-PDIP
Output Configuration
Low Side
Package / Case
Output Type
Bipolar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC58P01YWMMicrochip Technology77576-2406-ND7,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes