Direct

MIC58P01BV TR | |
|---|---|
DigiKey Part Number | MIC58P01BVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC58P01BV TR |
Description | IC PWR DRIVER BIPOLAR 1:1 28PLCC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | MIC58P01BV TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Strobe, Parallel | |
Voltage - Load | 15V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Package / Case | ||
Base Product Number |


