
MIC5891YWM | |
|---|---|
DigiKey Part Number | 576-2403-ND |
Manufacturer | |
Manufacturer Product Number | MIC5891YWM |
Description | IC PWR DRIVER BIPOLAR 1:8 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 Bipolar 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5891YWM Models |
Category | Voltage - Load 5V ~ 50V |
Mfr | Voltage - Supply (Vcc/Vdd) 4.5V ~ 15V |
Packaging Tube | Current - Output (Max) 500mA |
Part Status Active | Input Type Non-Inverting |
Switch Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Supplier Device Package 16-SOIC |
Output Configuration High Side | Package / Case |
Output Type Bipolar | Base Product Number |
Interface Strobe, Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 25 | 2,70720 € | 67,68 € |
| 100 | 2,45870 € | 245,87 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |


