MIC5842BWMTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 912
Unit Price: 3,37000 €
Datasheet
Power Switch/Driver 1:8 Bipolar 500mA 18-SOP (Wide)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:8 Bipolar 500mA 18-SOP (Wide)
18-SOIC

MIC5842BWMTR

DigiKey Part Number
MIC5842BWMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5842BWMTR
Description
IC PWR DRIVER BIPOLAR 1:8 18SOP
Customer Reference
Detailed Description
Power Switch/Driver 1:8 Bipolar 500mA 18-SOP (Wide)
Datasheet
 Datasheet
EDA/CAD Models
MIC5842BWMTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Strobe, Serial
Mfr
Voltage - Load
15V (Max)
Packaging
Tape & Reel (TR)
Current - Output (Max)
500mA
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Operating Temperature
-55°C ~ 85°C (TA)
Number of Outputs
8
Mounting Type
Surface Mount
Ratio - Input:Output
1:8
Supplier Device Package
18-SOP (Wide)
Output Configuration
Low Side
Package / Case
Output Type
Bipolar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5842YWM-TRMicrochip Technology912MIC5842YWM-CT-ND3,37000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes