Direct

MIC5842BV-TR | |
|---|---|
DigiKey Part Number | MIC5842BV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5842BV-TR |
Description | IC PWR DRVR BIPOLAR 1:8 20PLCC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 Bipolar 500mA 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5842BV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Strobe, Serial | |
Voltage - Load | 15V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-PLCC (9x9) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57060 € | 1.570,60 € |
| Unit Price without VAT: | 1,57060 € |
|---|---|
| Unit Price with VAT: | 1,86901 € |


