Power Switch/Driver 1:8 Bipolar 500mA 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5841YV-TR

DigiKey Part Number
MIC5841YV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5841YV-TR
Description
IC PWR DRVR BIPOLAR 1:8 20PLCC
Customer Reference
Detailed Description
Power Switch/Driver 1:8 Bipolar 500mA 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MIC5841YV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
Bipolar
Interface
Strobe, Serial
Voltage - Load
15V (Max)
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-PLCC (9x9)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.