
MIC5841BV | |
|---|---|
DigiKey Part Number | MIC5841BV-ND |
Manufacturer | |
Manufacturer Product Number | MIC5841BV |
Description | IC PWR DRVR BIPOLAR 1:8 20PLCC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 Bipolar 500mA 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5841BV Models |
Category | Interface Strobe, Serial |
Mfr | Voltage - Load 15V (Max) |
Packaging Bulk | Current - Output (Max) 500mA |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Operating Temperature -55°C ~ 85°C (TA) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Supplier Device Package 20-PLCC (9x9) |
Output Configuration Low Side | Package / Case |
Output Type Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5841YV | Microchip Technology | 495 | 576-2401-ND | 3,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 1,61734 € | 621,06 € |
| Unit Price without VAT: | 1,61734 € |
|---|---|
| Unit Price with VAT: | 1,92463 € |


