MIC5821YN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,76000 €
Datasheet
Power Switch/Driver 1:8 Bipolar 500mA 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5821YN

DigiKey Part Number
576-1306-ND
Manufacturer
Manufacturer Product Number
MIC5821YN
Description
IC PWR DRIVER BIPOLAR 1:8 16DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:8 Bipolar 500mA 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
MIC5821YN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Strobe, Serial
Mfr
Voltage - Load
50V (Max)
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
3.5V ~ 15V
Part Status
Obsolete
Current - Output (Max)
500mA
Switch Type
Operating Temperature
-55°C ~ 85°C (TA)
Number of Outputs
8
Mounting Type
Through Hole
Ratio - Input:Output
1:8
Supplier Device Package
16-DIP
Output Configuration
Low Side
Package / Case
Output Type
Bipolar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5822YNMicrochip Technology0576-2400-ND2,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes