MIC5801YN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.972
Unit Price: 3,80000 €
Datasheet
Power Switch/Driver 1:1 Bipolar 500mA 22-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5801YN

DigiKey Part Number
576-1303-ND
Manufacturer
Manufacturer Product Number
MIC5801YN
Description
IC PWR DRIVER BIPOLAR 1:1 22DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 22-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MIC5801YN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
Strobe, Parallel
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
22-PDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes