Direct

MIC5801BWM | |
|---|---|
DigiKey Part Number | MIC5801BWM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5801BWM |
Description | IC PWR DRIVER BIPOLAR 1:1 24SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5801BWM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Strobe, Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 341 | 1,82592 € | 622,64 € |
| Unit Price without VAT: | 1,82592 € |
|---|---|
| Unit Price with VAT: | 2,17284 € |


