MIC5800BM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2.401
Unit Price: 1,93000 €
Datasheet
Power Switch/Driver 1:1 Bipolar 500mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5800BM-TR

DigiKey Part Number
MIC5800BM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5800BM-TR
Description
IC PWR DRIVER BIPOLAR 1:1 14SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5800BM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
Strobe, Parallel
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,86060 €2.151,50 €
Manufacturers Standard Package
Unit Price without VAT:0,86060 €
Unit Price with VAT:1,02411 €