Direct



MIC5524-3.3YMT-T5 | |
|---|---|
DigiKey Part Number | 576-4442-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5524-3.3YMT-T5 |
Description | IC REG LINEAR 3.3V 500MA 4-TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-TDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5524-3.3YMT-T5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 65dB (100Hz ~ 1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-TDFN (1x1) |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5524-3.3YMT-TZ | Microchip Technology | 15.619 | 576-4443-1-ND | 0,27000 € | Direct |


