
MIC5400YWM | |
|---|---|
DigiKey Part Number | 2156-MIC5400YWM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5400YWM |
Description | IC LED DRIVER LINEAR 30MA 28SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Dimming 30mA 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5400YWM Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Microchip Technology | Current - Output / Channel 30mA |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Linear | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Internal Switch(s) Yes | Supplier Device Package 28-SOIC |
Number of Outputs 16 | Base Product Number |
Voltage - Supply (Min) 4.75V |
| Bulk: | 2782 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,28064 € | 255,89 € |
| Unit Price without VAT: | 3,28064 € |
|---|---|
| Unit Price with VAT: | 3,90396 € |

