Direct

MIC5400BWM | |
|---|---|
DigiKey Part Number | MIC5400BWM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5400BWM |
Description | IC LED DRIVER LINEAR 30MA 28SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Dimming 30mA 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5400BWM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 351 | 1,76077 € | 618,03 € |
| Unit Price without VAT: | 1,76077 € |
|---|---|
| Unit Price with VAT: | 2,09532 € |


