Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-DFN (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-DFN (1.2x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5399-SSYMX-TR

DigiKey Part Number
576-4806-2-ND - Tape & Reel (TR)
576-4806-1-ND - Cut Tape (CT)
576-4806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5399-SSYMX-TR
Description
IC REG LINEAR 3.3V/3.3V 8-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-DFN (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC5399-SSYMX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 300mA, 0.38V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
130 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-DFN (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.948
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
250,46480 €11,62 €
1000,42170 €42,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €