


MIC5399-SMYMX-TR | |
|---|---|
DigiKey Part Number | 576-4804-2-ND - Tape & Reel (TR) 576-4804-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC5399-SMYMX-TR |
Description | IC REG LINEAR 2.8V/3.3V 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-DFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5399-SMYMX-TR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 60dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V, 3.3V | Supplier Device Package 8-DFN (1.2x1.6) |
Voltage Dropout (Max) 0.38V @ 300mA, 0.38V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5399-SMYMT-TR | Microchip Technology | 4.967 | 1611-MIC5399-SMYMT-CT-ND | 0,20000 € | Parametric Equivalent |
| MIC5399-SMYMX-T5 | Microchip Technology | 412 | 1611-MIC5399-SMYMX-T5CT-ND | 0,20000 € | Parametric Equivalent |
| NCP154MX330300TAG | onsemi | 81.000 | NCP154MX330300TAG-ND | 0,14448 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 25 | 0,45880 € | 11,47 € |
| 100 | 0,41650 € | 41,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41645 € | 2.082,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

