Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MIC5396-GMYMX-T5 | |
|---|---|
DigiKey Part Number | 576-4785-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5396-GMYMX-T5 |
Description | IC REG LINEAR 1.8V/2.8V 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-DFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5396-GMYMX-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA, 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (1.2x1.6) | |
Base Product Number |



