Linear Voltage Regulator IC Positive Fixed 3 Output 150mA, 150mA, 150mA 6-TMLF® (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 3 Output 150mA, 150mA, 150mA 6-TMLF® (1.6x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5387-GMGYMT-TR

DigiKey Part Number
576-3687-2-ND - Tape & Reel (TR)
576-3687-1-ND - Cut Tape (CT)
576-3687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5387-GMGYMT-TR
Description
IC REG LIN 1.8V/1.8V/2.8V 6TMLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 3 Output 150mA, 150mA, 150mA 6-TMLF® (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC5387-GMGYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
3
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V, 1.8V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 150mA, 0.38V @ 150mA, 0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
120 µA
PSRR
70dB ~ 60dB (1kHz ~ 10kHz), 70dB ~ 60dB (1kHz ~ 10kHz), -
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package
6-TMLF® (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.915
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,27832 €1.391,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €