


MIC5385-SGFYMT-TR | |
|---|---|
DigiKey Part Number | 576-3686-2-ND - Tape & Reel (TR) 576-3686-1-ND - Cut Tape (CT) 576-3686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5385-SGFYMT-TR |
Description | IC REG LIN 1.5V/1.8V/3.3V 8TMLF |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 150mA, 150mA, 150mA 8-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5385-SGFYMT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (1kHz ~ 10kHz), 70dB ~ 50dB (1kHz ~ 10kHz), - |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 3 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-UFDFN Exposed Pad, 8-TMLF® |
Voltage - Output (Min/Fixed) 1.5V, 1.8V, 3.3V | Supplier Device Package 8-TMLF® (2x2) |
Voltage Dropout (Max) 0.38V @ 150mA, 0.38V @ 150mA, 0.31V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26177 € | 1.308,85 € |
| Unit Price without VAT: | 0,26177 € |
|---|---|
| Unit Price with VAT: | 0,31151 € |

