Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5378YC5-TR

DigiKey Part Number
576-3360-2-ND - Tape & Reel (TR)
576-3360-1-ND - Cut Tape (CT)
576-3360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5378YC5-TR
Description
IC REG LIN POS ADJ 150MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5378YC5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
45 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
SC-70-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.2V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.269
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
250,27480 €6,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22947 €688,41 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €