Parametric Equivalent



MIC5373-SJGYMT-TR | |
|---|---|
DigiKey Part Number | 576-4230-2-ND - Tape & Reel (TR) 576-4230-1-ND - Cut Tape (CT) 576-4230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5373-SJGYMT-TR |
Description | IC REG LIN 1.8V/2.5V/3.3V 16MLF |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-MLF® (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5373-SJGYMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.5V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 150mA, 0.45V @ 150mA, 0.33V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 25 | 0,57000 € | 14,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50776 € | 2.538,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


