Parametric Equivalent



MIC5371-MMYMT-TR | |
|---|---|
DigiKey Part Number | 576-3417-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5371-MMYMT-TR |
Description | IC REG LINEAR 2.8V/2.8V 6-TMLF |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5371-MMYMT-TR Models |
Category | Current - Quiescent (Iq) 45 µA |
Mfr | Current - Supply (Max) 85 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad, 6-TMLF® |
Voltage - Output (Min/Fixed) 2.8V, 2.8V | Supplier Device Package 6-TMLF® (1.6x1.6) |
Voltage Dropout (Max) 0.31V @ 150mA, 0.31V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5370-MMYMT-TR | Microchip Technology | 0 | 576-3410-2-ND | 0,36941 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40899 € | 2.044,95 € |
| Unit Price without VAT: | 0,40899 € |
|---|---|
| Unit Price with VAT: | 0,48670 € |


