


MIC5370-SGYMT-TR | |
|---|---|
DigiKey Part Number | 576-3412-2-ND - Tape & Reel (TR) 576-3412-1-ND - Cut Tape (CT) 576-3412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5370-SGYMT-TR |
Description | IC REG LINEAR 1.8V/3.3V 6-TMLF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5370-SGYMT-TR Models |
Category | Current - Quiescent (Iq) 45 µA |
Mfr | Current - Supply (Max) 85 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad, 6-TMLF® |
Voltage - Output (Min/Fixed) 1.8V, 3.3V | Supplier Device Package 6-TMLF® (1.6x1.6) |
Voltage Dropout (Max) 0.31V @ 150mA, 0.31V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 25 | 0,35680 € | 8,92 € |
| 100 | 0,34030 € | 34,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31446 € | 1.572,30 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

