Parametric Equivalent



MIC5370-4CYMT-TR | |
|---|---|
DigiKey Part Number | 576-3408-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5370-4CYMT-TR |
Description | IC REG LINEAR 1V/1.2V 6-TMLF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5370-4CYMT-TR Models |
Category | Current - Quiescent (Iq) 45 µA |
Mfr | Current - Supply (Max) 85 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad, 6-TMLF® |
Voltage - Output (Min/Fixed) 1V, 1.2V | Supplier Device Package 6-TMLF® (1.6x1.6) |
Voltage Dropout (Max) 0.31V @ 150mA, 0.31V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5371-4CYMT-TR | Microchip Technology | 0 | 576-3415-1-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36648 € | 1.832,40 € |
| Unit Price without VAT: | 0,36648 € |
|---|---|
| Unit Price with VAT: | 0,43611 € |


