


MIC5366-2.8YC5-TR | |
|---|---|
DigiKey Part Number | 576-3209-2-ND - Tape & Reel (TR) 576-3209-1-ND - Cut Tape (CT) 576-3209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5366-2.8YC5-TR |
Description | IC REG LINEAR 2.8V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5366-2.8YC5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 39 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.31V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 25 | 0,09200 € | 2,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07710 € | 231,30 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

