Direct
Similar
Similar



MIC5366-1.0YMT TR | |
|---|---|
DigiKey Part Number | 576-3196-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5366-1.0YMT TR |
Description | IC REG LINEAR 1V 150MA 4-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5366-1.0YMT TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 39 µA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad, 4-TMLF® |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 4-TMLF® (1x1) |
Voltage Dropout (Max) 0.38V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5366-1.0YMT-TZ | Microchip Technology | 0 | 576-3948-2-ND | 0,10555 € | Direct |
| BU10UA3WNVX-TL | Rohm Semiconductor | 9.634 | BU10UA3WNVX-TLCT-ND | 0,27000 € | Similar |
| TLV71310PDQNT | Texas Instruments | 308.660 | 296-TLV71310PDQNTCT-ND | 0,80000 € | Similar |




