


MIC5365-3.0YD5-TR | |
|---|---|
DigiKey Part Number | MIC5365-3.0YD5-TR-ND - Tape & Reel (TR) MIC5365-3.0YD5-CT-ND - Cut Tape (CT) MIC5365-3.0YD5-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5365-3.0YD5-TR |
Description | IC REG LINEAR 3V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 39 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 25 | 0,12040 € | 3,01 € |
| 100 | 0,11850 € | 11,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11188 € | 335,64 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




