MIC5365-2.85YD5-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,29366 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31093 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,59776 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,31093 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.147
Unit Price: 0,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.851
Unit Price: 1,96000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 614
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.018
Unit Price: 0,49000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.621
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.475
Unit Price: 0,73000 €
Datasheet
TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5365-2.85YD5-T5

DigiKey Part Number
576-4045-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5365-2.85YD5-T5
Description
IC REG LIN 2.85V 150MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5365-2.85YD5-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.