4-Pin MLF (MT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-Pin MLF (MT)

MIC5365-2.6YMT-TZ

DigiKey Part Number
576-3947-2-ND - Tape & Reel (TR)
576-3947-1-ND - Cut Tape (CT)
576-3947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5365-2.6YMT-TZ
Description
IC REG LINEAR 2.6V 150MA 4-TMLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MIC5365-2.6YMT-TZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad, 4-TMLF®
Supplier Device Package
4-TMLF® (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.514
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
250,10280 €2,57 €
1000,09440 €9,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09436 €943,60 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €