Parametric Equivalent



MIC5357-SMYMME-TR | |
|---|---|
DigiKey Part Number | MIC5357-SMYMME-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5357-SMYMME-TR |
Description | IC REG LIN 2.8V/3.3V 8-MSOP-EP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5357-SMYMME-TR Models |
Category | Current - Quiescent (Iq) 175 µA |
Mfr | Current - Supply (Max) 240 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 45dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V, 3.3V | Supplier Device Package 8-MSOP-EP |
Voltage Dropout (Max) 0.3V @ 500mA, 0.3V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5357-SMYMME | Microchip Technology | 0 | 576-3849-ND | 0,68060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68060 € | 1.701,50 € |
| Unit Price without VAT: | 0,68060 € |
|---|---|
| Unit Price with VAT: | 0,80991 € |


