MIC5355-G4YMME is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,44751 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,44751 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,44751 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5355-G4YMME

DigiKey Part Number
576-3878-5-ND
Manufacturer
Manufacturer Product Number
MIC5355-G4YMME
Description
IC REG LIN 1.2V/1.8V 8-MSOP-EP
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC5355-G4YMME Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V, 1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 500mA, 0.8V @ 500mA
Current - Output
Current - Quiescent (Iq)
0.53 µA
Current - Supply (Max)
200 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,59000 €0,59 €
250,47320 €11,83 €
1000,44750 €44,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €