
MIC5353-3.3YMT EV | |
|---|---|
DigiKey Part Number | MIC5353-3.3YMTEV-ND |
Manufacturer | |
Manufacturer Product Number | MIC5353-3.3YMT EV |
Description | EVAL BOARD FOR MIC5353 |
Customer Reference | |
Detailed Description | MIC5353 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 500mA | |
Voltage - Input | 2.6V ~ 6V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | MIC5353 | |
Note | - | |
Base Product Number |


