
MIC5353-1.8YMT EV | |
|---|---|
DigiKey Part Number | MIC5353-1.8YMTEV-ND |
Manufacturer | |
Manufacturer Product Number | MIC5353-1.8YMT EV |
Description | EVAL BOARD FOR MIC5353 |
Customer Reference | |
Detailed Description | MIC5353 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Microchip Technology | Voltage - Input 2.6V ~ 6V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Discontinued at DigiKey | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part MIC5353 |
Voltage - Output 1.8V | Base Product Number |


