


MIC5350-MMYMT-TR | |
|---|---|
DigiKey Part Number | 576-3672-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5350-MMYMT-TR |
Description | IC REG LINEAR 2.8V/2.8V 8-TMLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 500mA 8-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5350-MMYMT-TR Models |
Category | Current - Quiescent (Iq) 175 µA |
Mfr | Current - Supply (Max) 240 µA |
Packaging Tape & Reel (TR) | PSRR 50dB ~ 35dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-UFDFN Exposed Pad, 8-TMLF® |
Voltage - Output (Min/Fixed) 2.8V, 2.8V | Supplier Device Package 8-TMLF® (2x2) |
Voltage Dropout (Max) 0.2V @ 300mA, 0.3V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,56731 € | 2.836,55 € |
| Unit Price without VAT: | 0,56731 € |
|---|---|
| Unit Price with VAT: | 0,67510 € |

