Parametric Equivalent



MIC5339-M4YMT-TR | |
|---|---|
DigiKey Part Number | MIC5339-M4YMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5339-M4YMT-TR |
Description | IC REG LINEAR 1.2V/2.8V 6-TMLF |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5339-M4YMT-TR Models |
Category | Current - Quiescent (Iq) 58 µA |
Mfr | Current - Supply (Max) 135 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V, 2.8V | Supplier Device Package 6-TMLF® (1.6x1.6) |
Voltage Dropout (Max) 0.38V @ 300mA, 0.38V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5338-M4YMT-TR | Microchip Technology | 0 | MIC5338-M4YMT-TR-ND | 0,29025 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29025 € | 1.451,25 € |
| Unit Price without VAT: | 0,29025 € |
|---|---|
| Unit Price with VAT: | 0,34540 € |


