


MIC5335-SRYMT-TR | |
|---|---|
DigiKey Part Number | 576-3600-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5335-SRYMT-TR |
Description | IC REG LINEAR 3.2V/3.3V 6-TMLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5335-SRYMT-TR Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | Current - Supply (Max) 220 µA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 45dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad, 6-TMLF® |
Voltage - Output (Min/Fixed) 3.2V, 3.3V | Supplier Device Package 6-TMLF® (1.6x1.6) |
Voltage Dropout (Max) 0.2V @ 300mA, 0.2V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,84436 € | 4.221,80 € |
| Unit Price without VAT: | 0,84436 € |
|---|---|
| Unit Price with VAT: | 1,00479 € |

