MIC5330-PGYML-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.831
Unit Price: 0,63396 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLF® (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5330-PGYML-TR

DigiKey Part Number
576-1941-2-ND - Tape & Reel (TR)
576-1941-1-ND - Cut Tape (CT)
576-1941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5330-PGYML-TR
Description
IC REG LINEAR 1.8/3V 300MA 8-MLF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5330-PGYML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
120 µA
Mfr
Current - Supply (Max)
200 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 65dB (1kHz ~ 20kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Voltage - Output (Min/Fixed)
1.8V, 3V
Supplier Device Package
8-MLF® (2x2)
Voltage Dropout (Max)
0.2V @ 300mA, 0.2V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5330-PGYMLRochester Electronics, LLC1.8312156-MIC5330-PGYML-ND0,63396 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
251,14040 €28,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,93166 €4.658,30 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €