Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-TMLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-TMLF® (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5325-3.6YMT-TR

DigiKey Part Number
576-3747-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5325-3.6YMT-TR
Description
IC REG LINEAR 3.6V 400MA 6-TMLF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-TMLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5325-3.6YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 400mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
40dB ~ 65dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad, 6-TMLF®
Supplier Device Package
6-TMLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,02050 €5.102,50 €
Manufacturers Standard Package
Unit Price without VAT:1,02050 €
Unit Price with VAT:1,21440 €