Parametric Equivalent



MIC5325-1.5YMT-TR | |
|---|---|
DigiKey Part Number | 576-3086-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5325-1.5YMT-TR |
Description | IC REG LINEAR 1.5V 400MA 6-TMLF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5325-1.5YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 40dB ~ 65dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,02050 € | 5.102,50 € |
| Unit Price without VAT: | 1,02050 € |
|---|---|
| Unit Price with VAT: | 1,21440 € |


