



MIC5320-MKYD6-TR | |
|---|---|
DigiKey Part Number | MIC5320-MKYD6-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5320-MKYD6-TR |
Description | IC REG LINEAR 2.6V/2.8V TSOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5320-MKYD6-TR Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 190 µA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 45dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Output (Min/Fixed) 2.6V, 2.8V | Supplier Device Package TSOT-23-6 |
Voltage Dropout (Max) 0.1V @ 150mA, 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63327 € | 1.899,81 € |
| Unit Price without VAT: | 0,63327 € |
|---|---|
| Unit Price with VAT: | 0,75359 € |

