MIC5320-JJYMT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.739
Unit Price: 0,56093 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5320-JJYMT-TR

DigiKey Part Number
MIC5320-JJYMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5320-JJYMT-TR
Description
IC REG LINEAR 2.5V/2.5V 6-TMLF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC5320-JJYMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
120 µA
Mfr
Current - Supply (Max)
190 µA
Packaging
Tape & Reel (TR)
PSRR
65dB ~ 45dB (1kHz ~ 20kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-UFDFN Exposed Pad, 6-TMLF®
Voltage - Output (Min/Fixed)
2.5V, 2.5V
Supplier Device Package
6-TMLF® (1.6x1.6)
Voltage Dropout (Max)
0.1V @ 150mA, 0.1V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5320-JJYMTRochester Electronics, LLC9.7392156-MIC5320-JJYMT-ND0,56093 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,69369 €3.468,45 €
Manufacturers Standard Package
Unit Price without VAT:0,69369 €
Unit Price with VAT:0,82549 €