Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-TMLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-TMLF® (2x2)
6-MLF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5319YML-TR

DigiKey Part Number
576-1299-2-ND - Tape & Reel (TR)
576-1299-1-ND - Cut Tape (CT)
576-1299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5319YML-TR
Description
IC REG LIN POS ADJ 500MA 6-TMLF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-TMLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5319YML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 60dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-VDFN Exposed Pad, 6-TMLF®
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
6-TMLF® (2x2)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.4V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5319BMLRochester Electronics, LLC4.1022156-MIC5319BML-ND0,94339 €Parametric Equivalent
MIC5319YMLRochester Electronics, LLC5.1032156-MIC5319YML-ND0,98589 €Parametric Equivalent
In-Stock: 4.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
251,32640 €33,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,21537 €6.076,85 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €