Parametric Equivalent




MIC5319-3.0BML-TR | |
|---|---|
DigiKey Part Number | MIC5319-3.0BML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5319-3.0BML-TR |
Description | IC REG LINEAR 3V 500MA 6-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TMLF® (2x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 60dB (1kHz ~ 10kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-VDFN Exposed Pad, 6-TMLF® |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 6-TMLF® (2x2) |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5319-3.0YML-TR | Microchip Technology | 842 | 576-1909-1-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,95614 € | 4.780,70 € |
| Unit Price without VAT: | 0,95614 € |
|---|---|
| Unit Price with VAT: | 1,13781 € |


